Add To Favorites
Product Overview
Digi-Key Part Number F3488CT-ND
Quantity Available 4,968
Can ship immediately
Manufacturer

Manufacturer Part Number

SL0902A090SM

Description GDT 90V 5KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 90V 5000A (5kA) 2 Pole Surface Mount

Documents & Media
Datasheets CG5, SL0902A Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SL0902A Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SL0902A
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3488
F3488-ND
F3488CT
SL0902A090SM-ND

09:12:47 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
5 2.23400 $11.17
10 2.12200 $21.22
50 1.71280 $85.64
100 1.45220 $145.22
250 1.41492 $353.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3488TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.08320
  • Digi-Reel® ? : F3488DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,968 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback