SKY65709-81 RF Amplifier IC GPS 6-MCM (1.7x2.3)
Product Overview
Digi-Key Part Number 863-1592-1-ND
Copy   863-1592-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SKY65709-81

Copy   SKY65709-81
Description IC RF AMP GPS 6MCM
Copy   IC RF AMP GPS 6MCM
Detailed Description

RF Amplifier IC GPS 6-MCM (1.7x2.3)

Copy   RF Amplifier IC GPS  6-MCM (1.7x2.3)
Documents & Media
Datasheets SKY65709-81
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL GPS-GNSS-LNA EOL 27/Nov/2017
PCN Packaging Pizza Box 03/Feb/2017
Product Attributes Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency -
P1dB -
Gain 14.5dB
Noise Figure 1.9dB
RF Type GPS
Voltage - Supply 1.8 V ~ 3.6 V
Current - Supply -
Test Frequency -
Package / Case 6-SMD Module
Supplier Device Package 6-MCM (1.7x2.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 863-1592-1

16:36:47 10/17/2018