USD

SKY12345-362LF RF Attenuators 0.5dB ~ 15.5dB 700MHz ~ 4GHz 50 Ohms 24-VFQFN Exposed Pad
Non-Stock

SKY12345-362LF

Datasheet
Digi-Key Part Number 863-1297-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SKY12345-362LF
Copy  
Description RF ATTENUATOR 0.5-15.5DB 24VFQFN
Copy  
Detailed Description

RF Attenuators 0.5dB ~ 15.5dB 700MHz ~ 4GHz 50 Ohms 24-VFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Skyworks Solutions Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Attenuation Value 0.5dB ~ 15.5dB
Frequency Range 700MHz ~ 4GHz
Power (Watts) -
Impedance 50 Ohms
Package / Case 24-VFQFN Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 863-1297-1