Add To Favorites
Product Overview
Digi-Key Part Number CP-43516SJCT-ND
Quantity Available 9,916
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-43516-SMT-TR

Description CONN JACK 4COND 3.5MM SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Multiple Connector Solder

Documents & Media
Datasheets SJ-4351x-SMT
Environmental Information SJ-4351x-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
Mfg CAD Models SJ-43516-SMT
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
  • SP-35401 - CUI Inc. | CP-35401SP-ND DigiKey Electronics
  • SP-35401
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 4COND
  • Unit Price $3.55000
  • CP-35401SP-ND
You May Also Be Interested In
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.56000
  • 401-1999-1-ND
Additional Resources
Standard Package ? 1
Other Names 045-0918R
CP-43516SJCT

22:05:32 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.04300 $10.43
25 0.98200 $24.55
50 0.94120 $47.06
100 0.90020 $90.02
250 0.81840 $204.60
500 0.73656 $368.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-43516SJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.59520
  • Digi-Reel® ? : CP-43516SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback