Add To Favorites
Product Overview
Digi-Key Part Number CP-2524SJCT-ND
Quantity Available 44,368
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-2524-SMT-TR

Description CONN JACK STEREO 2.5MM SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo Connector Solder

Documents & Media
Datasheets SJ-252x-SMT
Environmental Information SJ-252x-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
Mfg CAD Models SJ-2524-SMT
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series SJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 3 Conductors, 4 Contacts
Internal Switch(s) Single Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes -
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-2501 - CUI Inc. | CP-2501SP-ND DigiKey Electronics
  • SP-2501
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 3COND
  • Unit Price $1.07000
  • CP-2501SP-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-0525R
CP-2524SJCT

02:23:28 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.86100 $8.61
25 0.81040 $20.26
50 0.77680 $38.84
100 0.74290 $74.29
250 0.67540 $168.85
500 0.60786 $303.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-2524SJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.49120
  • Digi-Reel® ? : CP-2524SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback