Add To Favorites
SIP-KITNXB001 ARTIK 520 ARTIK520 BLE WiFi Zigbee Thread ARTIK ARM® Cortex®-A7 MPU Embedded Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 101.00000 $4,848.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1510-1316-ND
Copy   1510-1316-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP-KITNXB001

Copy   SIP-KITNXB001
Description ARTIK520 BLE WIFI ZIGBEE THREAD
Copy   ARTIK520 BLE WIFI ZIGBEE THREAD
Detailed Description

ARTIK 520 ARTIK520 BLE WiFi Zigbee Thread ARTIK ARM® Cortex®-A7 MPU Embedded Evaluation Board

Copy   ARTIK 520 ARTIK520 BLE WiFi Zigbee Thread ARTIK ARM® Cortex®-A7 MPU Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series ARTIK
Part Status Last Time Buy
Board Type Evaluation Platform
Type MPU
Core Processor ARM® Cortex®-A7
Operating System -
Platform ARTIK520 BLE WiFi Zigbee Thread
Utilized IC / Part ARTIK 520
Mounting Type Socket
Contents Board(s), Cable(s), Power Supply, Accessories
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Vendor Undefined
Associated Product
  • AXT360224 - Panasonic Electric Works | 255-5435-1-ND DigiKey Electronics
  • AXT360224
  • Panasonic Electric Works
  • CONN SOCKET .4MM 60POS SMD
  • Unit Price $6.36000
  • 255-5435-1-ND
  • AXT460124 - Panasonic Electric Works | 255-3316-1-ND DigiKey Electronics
  • AXT460124
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 60POS SMD
  • Unit Price $3.08000
  • 255-3316-1-ND
  • AXT360224 - Panasonic Electric Works | 255-5435-6-ND DigiKey Electronics
  • AXT360224
  • Panasonic Electric Works
  • CONN SOCKET .4MM 60POS SMD
  • Unit Price Digi-Reel®
  • 255-5435-6-ND
  • AXT360224 - Panasonic Electric Works | 255-5435-2-ND DigiKey Electronics
  • AXT360224
  • Panasonic Electric Works
  • CONN SOCKET .4MM 60POS SMD
  • Unit Price $3.49450
  • 255-5435-2-ND
You May Also Be Interested In
  • SIP-KITNXF001 - Samsung Semiconductor, Inc. | 1683-1013-ND DigiKey Electronics
  • SIP-KITNXF001
  • Samsung Semiconductor, Inc.
  • ARTIK 053 WIFI KIT EVAL BRD
  • Unit Price $32.32000
  • 1683-1013-ND
  • SIP-KITNXD001 - Samsung Semiconductor, Inc. | 1683-1003-ND DigiKey Electronics
  • SIP-KITNXD001
  • Samsung Semiconductor, Inc.
  • ARTIK 530 BLE WIFI ZIGBEE KIT
  • Unit Price $190.89500
  • 1683-1003-ND
  • SIP-005AYS001 - Samsung Semiconductor, Inc. | 1510-1313-ND DigiKey Electronics
  • SIP-005AYS001
  • Samsung Semiconductor, Inc.
  • ARTIK520 BLE WIFI ZIG THREAD MOD
  • Unit Price $54.94400
  • 1510-1313-ND
  • SIP-KITNXD002 - Samsung Semiconductor, Inc. | 1683-1018-ND DigiKey Electronics
  • SIP-KITNXD002
  • Samsung Semiconductor, Inc.
  • ARTIK 530S 512MB SECURE DEV KIT
  • Unit Price $190.89063
  • 1683-1018-ND
  • SIP-KITNXE001 - Samsung Semiconductor, Inc. | 1683-1000-ND DigiKey Electronics
  • SIP-KITNXE001
  • Samsung Semiconductor, Inc.
  • ARTIK710 BLE WIFI ZIGBEE THREAD
  • Unit Price $200.98604
  • 1683-1000-ND
Additional Resources
Standard Package ? 12
Other Names 1510-1316

16:13:41 5/25/2019