Add To Favorites
Product Overview
Digi-Key Part Number 846-1015-1-ND
Quantity Available 4,874
Can ship immediately
Manufacturer

Manufacturer Part Number

SIM-030ST

Description EMITTER IR 870NM 100MA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Infrared (IR) Emitter 870nm 1.7V 100mA 10mW/sr @ 100mA 40° 2-SMD, No Lead

Documents & Media
Datasheets SIM-030ST
Product Training Modules OptoSensors Overview
Online Catalog SIM-030ST and SIM-040ST Series
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA
Wavelength 870nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 40°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 846-1015-1

09:44:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 $1.81
10 1.60300 $16.03
25 1.18920 $29.73
100 1.03400 $103.40
250 0.93060 $232.65
500 0.82720 $413.60
1,000 0.72380 $723.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1015-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.65800
  • Digi-Reel® ? : 846-1015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback