• Obsolete item.
Product Overview
Digi-Key Part Number 336-2539-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI7020-A10-GM1R

Description SENSOR HUMI/TEMP 3.6V I2C 3% DFN
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±3% RH 18s Surface Mount

Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±3% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • HDC1000YPAT - Texas Instruments | 296-38027-1-ND DigiKey Electronics
  • HDC1000YPAT
  • Texas Instruments
  • SENSOR HUMIDITY 5V I2C 3% SMD
  • Unit Price $10.65000
  • 296-38027-1-ND
Additional Resources
Standard Package ? 1
Other Names 336-2539-6

05:58:08 7/20/2018

Send Feedback