Product Overview
Digi-Key Part Number 336-2528-1-ND
Copy   336-2528-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7013-A10-GM1R

Copy   SI7013-A10-GM1R
Description SENSOR HUMI/TEMP 3.6V I2C 2% DFN
Copy   SENSOR HUMI/TEMP 3.6V I2C 2% DFN
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 18s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 18s Surface Mount
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SI7013-A20-GM1RCT-ND SI7013-A20-GM1R Silicon Labs Cut Tape (CT) ? 3,083 - Immediate
$3.53000 1
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±2% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9 V ~ 3.6 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • SENSOR-PUCK - Silicon Labs | 336-3123-ND DigiKey Electronics
  • SENSOR-PUCK
  • Silicon Labs
  • EVAL BOARD OPTICAL RH TEMP BLE
  • Unit Price $28.11000
  • 336-3123-ND
Additional Resources
Standard Package ? 1
Other Names 336-2528-1

10:06:34 11/21/2018