Add To Favorites
SI4707-B20-GM - RF Receiver WB 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.70000 $17.70
25 17.04040 $426.01
100 16.38500 $1,638.50
1,000 8.33944 $8,339.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-2147-ND
Copy   336-2147-ND
Quantity Available 44
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI4707-B20-GM

Copy   SI4707-B20-GM
Description RF RX WB 162.4-162.55MHZ 20QFN
Copy   RF RX WB 162.4-162.55MHZ 20QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- RF Receiver WB 162.4MHz ~ 162.55MHz PCB, Surface Mount 20-QFN (3x3)

Copy   - RF Receiver WB 162.4MHz ~ 162.55MHz   PCB, Surface Mount 20-QFN (3x3)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Si4707
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Tray ?
Part Status Active
Frequency 162.4MHz ~ 162.55MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol WB
Applications General Purpose
Current - Receiving 19.1mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -20°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • SI4707-B-EVB - Silicon Labs | 336-5122-ND DigiKey Electronics
  • SI4707-B-EVB
  • Silicon Labs
  • BOARD EVALUATION FOR SI4707-B
  • Unit Price $156.25000
  • 336-5122-ND
You May Also Be Interested In
  • SI4707-B-EVB - Silicon Labs | 336-5122-ND DigiKey Electronics
  • SI4707-B-EVB
  • Silicon Labs
  • BOARD EVALUATION FOR SI4707-B
  • Unit Price $156.25000
  • 336-5122-ND
  • PA0063 - Chip Quik Inc. | PA0063-ND DigiKey Electronics
  • PA0063
  • Chip Quik Inc.
  • QFN-20 TO DIP-20 SMT ADAPTER
  • Unit Price $5.29000
  • PA0063-ND
  • SI4707-B20-GMR - Silicon Labs | SI4707-B20-GMR-ND DigiKey Electronics
  • SI4707-B20-GMR
  • Silicon Labs
  • RF RX WB 162.4-162.55MHZ 20QFN
  • Unit Price $8.33944
  • SI4707-B20-GMR-ND
Additional Resources
Standard Package ? 624
Other Names 336-2147
SI4707-B20-GM-ND
SI4707B20GM
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4707-B20-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.33944

02:46:55 3/25/2019