Add To Favorites
Product Overview
Digi-Key Part Number 377-1308-ND
Quantity Available 29
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Metal, Steel Shelf, Fixed 21.250" L x 17.906" W x 1.578" H (539.75mm x 454.81mm x 40.08mm) Black

Documents & Media
Datasheets SH-(2379-2486) Shelf
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
2D Drawings SH-(2379-2486) Shelf.dxf
Online Catalog Rack Components
Product Attributes Select All
Manufacturer Bud Industries
Series -
Part Status Active
Type Shelf, Fixed
Size / Dimension 21.250" L x 17.906" W x 1.578" H (539.75mm x 454.81mm x 40.08mm)
Features -
Color Black
Material Metal, Steel
For Use With/Related Products 19" Panel Width Racks
Ventilation Vented
Shipping Info Shipped from Digi-Key
Weight 8.3 lbs (3.8kg)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1308
SH 2385

03:12:44 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 67.90000 $67.90
3 63.40000 $190.20
5 60.25000 $301.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback