• Obsolete item.
Product Overview
Digi-Key Part Number 1052-1123-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGN01G72F1BG1MT-CCWRT

Description MODULE DDR3 SDRAM 1GB 204SOUDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR3 SDRAM 1GB 1333MT/s 204-SO-UDIMM

Documents & Media
Datasheets Memory Storage Brochure
Product Attributes Select All
Categories
Manufacturer Swissbit
Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 1GB
Speed 1333MT/s
Package / Case 204-SO-UDIMM
 
Additional Resources
Standard Package ? 100
Other Names 1052-1123

20:42:48 2/23/2018

Send Feedback