Add To Favorites
Product Overview
Digi-Key Part Number F4126TR-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SG90

Description GDT 90V 2KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 90V 2000A (2kA) 2 Pole Surface Mount

Documents & Media
Datasheets SG Series
Featured Product SG Series GDT Surge Arrester SMD 1812 Size
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SG Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
  • SER0043 - DFRobot | 1738-1300-ND DigiKey Electronics
  • SER0043
  • DFRobot
  • TOWERPRO SG90C 360 DEGREE MICRO
  • Unit Price $4.00000
  • 1738-1300-ND
Additional Resources
Standard Package ? 2,000
Other Names F4126TR

13:07:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.55688 $1,113.75
4,000 0.54675 $2,187.00
6,000 0.52650 $3,159.00
10,000 0.50625 $5,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F4126CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,118 - Immediate
  • Unit Price: $1.43000
  • Digi-Reel® ? : F4126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,118 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback