Add To Favorites
Product Overview
Digi-Key Part Number F4126DKR-ND
Quantity Available 5,118
Can ship immediately
Manufacturer

Manufacturer Part Number

SG90

Description GDT 90V 2KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 90V 2000A (2kA) 2 Pole Surface Mount

Documents & Media
Datasheets SG Series
Featured Product SG Series GDT Surge Arrester SMD 1812 Size
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SG Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series SG
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F4126DKR

04:49:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 $1.43
5 1.38200 $6.91
10 1.29200 $12.92
50 1.06920 $53.46
100 0.89100 $89.10
250 0.86872 $217.18
500 0.73508 $367.54
1,000 0.64598 $645.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F4126TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.55688
  • Cut Tape (CT) ? : F4126CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,118 - Immediate
  • Unit Price: $1.43000
Send Feedback