Add To Favorites
SG220 Inrush Current Limiter 10 Ohms ±15% 3A 0.45" (11.4mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
5 0.83800 $4.19
10 0.78300 $7.83
50 0.64800 $32.40
100 0.54000 $54.00
250 0.52652 $131.63
500 0.44550 $222.75
1,000 0.39150 $391.50
5,000 0.35910 $1,795.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 570-1166-ND
Copy   570-1166-ND
Quantity Available 2,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG220

Copy   SG220
Description ICL 10 OHM 15% 3A 11.4MM
Copy   ICL 10 OHM 15% 3A 11.4MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Inrush Current Limiter 10 Ohms ±15% 3A 0.45" (11.4mm)

Copy   Inrush Current Limiter 10 Ohms ±15% 3A 0.45" (11.4mm)
Documents & Media
Datasheets SURGE-GARD™ Series
Lead Order Guide
Product Training Modules DC Inrush Current Limiters
HTML Datasheet SURGE-GARD™ Series
Lead Order Guide
Online Catalog Surge-Gard™ Series
Product Attributes Select All
Categories
Manufacturer Ametherm
Series SURGE-GARD™
Packaging ? Bulk ?
Part Status Active
R @ 25°C 10 Ohms
Tolerance ±15%
Current - Steady State Max 3A
R @ Current 200 mOhms
Diameter 0.45" (11.4mm)
Lead Spacing 0.310" (7.87mm)
Approvals CSA, UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SL10 10003 - Ametherm | 570-1082-ND DigiKey Electronics
  • SL10 10003
  • Ametherm
  • ICL 10 OHM 15% 3A 9.5MM
  • Unit Price $0.66000
  • 570-1082-ND
  • SG210 - Ametherm | 570-1165-ND DigiKey Electronics
  • SG210
  • Ametherm
  • ICL 7 OHM 15% 4A
  • Unit Price $0.78300
  • 570-1165-ND
Additional Resources
Standard Package ? 500
Other Names 570-1166

14:14:04 3/22/2019