Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SG200-ND
Quantity Available 0

Manufacturer Part Number


Description GDT 200V 1KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 200V 1000A (1kA) 2 Pole Surface Mount

Documents & Media
Datasheets SG Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Product Attributes Select All
Manufacturer Littelfuse Inc.
Series SG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - DC Spark Over (Nom) 200V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Additional Resources
Standard Package ? 2,000

07:53:45 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.55688 $1,113.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback