Add To Favorites
Product Overview
Digi-Key Part Number 609-4320-1-ND
Quantity Available 14,644
Can ship immediately

Manufacturer Part Number


Description CONN FFC BOTTOM 24POS 0.50MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Documents & Media
Datasheets SFVxR-(1,2)STxxHLF Drawing
Featured Product FFC and FPC Connectors
Mfg CAD Models SFV24R-1STLF.stp
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Online Catalog SFV-R Series
Product Attributes Select All
Manufacturer Amphenol FCI
Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 24
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4320-1

20:22:26 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
10 0.71600 $7.16
25 0.67360 $16.84
50 0.64560 $32.28
100 0.61760 $61.76
250 0.56144 $140.36
500 0.50530 $252.65
1,000 0.44915 $449.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4320-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.37004
  • Digi-Reel® ? : 609-4320-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback