• Obsolete item.
Product Overview
Digi-Key Part Number 1052-1160-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFSA030GQ1BJ2TO-I-LB-216-STD

Description SSD 30GB 2.5" MLC SATA II 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Drive (SSD) 30GB SATA II FLASH - NAND (MLC) 2.5" 5V

Product Attributes Select All
Categories
Manufacturer Swissbit
Series X-55
Part Status Obsolete
Memory Size 30GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 234MB/s
Speed - Write 42MB/s
Voltage - Supply 5V
Type SATA II
Current - Max 400mA
Operating Temperature -40°C ~ 85°C
Weight -
Size / Dimension 100.20mm x 69.85mm x 9.30mm
 
Additional Resources
Standard Package ? 24
Other Names 1052-1160

07:05:55 2/19/2018

Send Feedback