USD
Favorite

Photo Not Available
SFR01MZPJ000 0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Price & Procurement
5,173 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07000 $0.70
100 0.02700 $2.70
1,000 0.01186 $11.86
2,500 0.01024 $25.60
5,000 0.00916 $45.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 511-1816-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00809
  • Digi-Reel®  : 511-1816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,173 - Immediate
  • Unit Price: Digi-Reel®

SFR01MZPJ000

Datasheet
Digi-Key Part Number 511-1816-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFR01MZPJ000
Copy  
Description RES 0 OHM JUMPER 1/16W 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0 Ohms Jumper 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film

Copy  
Documents & Media
Datasheets SFR Series Datasheet
EDA / CAD Models SFR01MZPJ000 by SnapEDA
Online Catalog SFR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SFR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1816-1