USD
Favorite

Photo Not Available
SFR01MZPF49R9 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Price & Procurement
8,281 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.08700 $0.87
100 0.03360 $3.36
1,000 0.01476 $14.76
2,500 0.01275 $31.87
5,000 0.01141 $57.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 511-1815-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00930
  • Digi-Reel®  : 511-1815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,281 - Immediate
  • Unit Price: Digi-Reel®

SFR01MZPF49R9

Datasheet
Digi-Key Part Number 511-1815-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFR01MZPF49R9
Copy  
Description RES 49.9 OHM 1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film

Copy  
Documents & Media
Datasheets SFR Series Datasheet
EDA / CAD Models SFR01MZPF49R9 by SnapEDA
Online Catalog SFR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series SFR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 49.9 Ohms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 511-1815-1