Add To Favorites
Product Overview
Digi-Key Part Number 507-1605-ND
Quantity Available 1,332
Can ship immediately

Manufacturer Part Number


Description COPPER SFP TXRX 1.25GB/S
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Fiber Optic Transceiver Module General Purpose 1.25Gbps 3.3V RJ45 Pluggable, SFP

Product Attributes Select All
Manufacturer Bel Fuse Inc.
Series -
Part Status Active
Data Rate 1.25Gbps
Wavelength -
Applications General Purpose
Voltage - Supply 3.3V
Connector Type RJ45
Mounting Type Pluggable, SFP
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 507-1605

23:27:47 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 48.75000 $48.75
10 41.50000 $415.00
25 37.50000 $937.50
100 35.62500 $3,562.50
250 33.25000 $8,312.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback