Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.00800 $10.08
100 0.86920 $86.92
500 0.71118 $355.59
1,000 0.63216 $632.16
5,000 0.57070 $2,853.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S9197-ND
Copy   S9197-ND
Quantity Available 9,310
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH11-PBPC-D10-ST-BK

Copy   SFH11-PBPC-D10-ST-BK
Description CONN HDR 20POS 0.1 GOLD PCB
Copy   CONN HDR 20POS 0.1 GOLD PCB
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

20 Position Header Connector 0.100" (2.54mm) Through Hole Gold

Copy   20 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series SFH11
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.335" (8.51mm)
Contact Length - Post 0.126" (3.20mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Polarizing Key
Current Rating 3A
Voltage Rating -
Applications -
Insulation Material Polybutylene Terephthalate (PBT)
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • SBH11-PBPC-D10-RA-BK - Sullins Connector Solutions | S9180-ND DigiKey Electronics
  • SBH11-PBPC-D10-RA-BK
  • Sullins Connector Solutions
  • CONN HEADR 2.54MM 20POS GOLD R/A
  • Unit Price $0.83000
  • S9180-ND
  • SBH11-NBPC-D10-SM-BK - Sullins Connector Solutions | S9188-ND DigiKey Electronics
  • SBH11-NBPC-D10-SM-BK
  • Sullins Connector Solutions
  • CONN HEADR 2.54MM 20POS GOLD SMD
  • Unit Price $1.25000
  • S9188-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S9197
SFH11PBPCD10STBK

06:33:48 12/19/2018