Add To Favorites
Product Overview
Digi-Key Part Number 475-2651-1-ND
Quantity Available 30,458
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3710-Z

Description PHOTOTRANSISTOR ALS SMD CHIPLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Phototransistor 570nm Top View 0805 (2012 Metric)

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 0805 (2012 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2651-1

22:33:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09
10 0.84500 $8.45
25 0.70040 $17.51
100 0.60370 $60.37
250 0.53128 $132.82
500 0.45884 $229.42
1,000 0.36224 $362.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2651-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.30736
  • Digi-Reel® ? : 475-2651-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback