Add To Favorites
Product Overview
Digi-Key Part Number 475-1446-6-ND
Quantity Available 7,833
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 320-3/4-Z

Description PHOTOTRANS NPN TOPLED 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Phototransistor 980nm Top View 2-PLCC

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Advanced Power TOPLED®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 980nm
Viewing Angle 120°
Power - Max 165mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-PLCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-1446-6

14:53:47 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.56800 $5.68
25 0.47320 $11.83
100 0.40770 $40.77
250 0.36404 $91.01
500 0.31306 $156.53
1,000 0.24171 $241.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-1446-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.19856
  • Cut Tape (CT) ? : 475-1446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,833 - Immediate
  • Unit Price: $0.73000
Send Feedback