Add To Favorites
Product Overview
Digi-Key Part Number 475-2914-6-ND
Quantity Available 15,199
Can ship immediately
Manufacturer

Manufacturer Part Number

SFH 3015 FA

Description PHOTOTRANSISTOR 1.6MM CHIPLED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Phototransistor 870nm Side View 1206 (3216 Metric)

Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 870nm
Viewing Angle 26°
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 1206 (3216 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 475-2914-6

03:17:54 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 $0.81
5 0.76800 $3.84
10 0.66900 $6.69
25 0.58760 $14.69
50 0.48820 $24.41
100 0.41580 $41.58
500 0.36158 $180.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 475-2914-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $0.28761
  • Cut Tape (CT) ? : 475-2914-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,199 - Immediate
  • Unit Price: $0.81000
Send Feedback