Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.79200 $7.92
25 0.65600 $16.40
100 0.56540 $56.54
250 0.49752 $124.38
500 0.42968 $214.84
1,000 0.33923 $339.23
2,500 0.31661 $791.53
5,000 0.30530 $1,526.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 475-1078-ND
Copy   475-1078-ND
Quantity Available 21,626
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SFH 229

Copy   SFH 229
Description SENSOR PHOTODIODE 860NM RADIAL
Copy   SENSOR PHOTODIODE 860NM RADIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Photodiode 860nm 10ns 34° Radial

Copy   Photodiode 860nm 10ns 34° Radial
Documents & Media
Datasheets SFH 229
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog SFH 229
Product Attributes Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Wavelength 860nm
Color - Enhanced -
Spectral Range 380nm ~ 1100nm
Diode Type PIN
Responsivity @ nm 0.62 A/W @ 850nm
Response Time 10ns
Voltage - DC Reverse (Vr) (Max) 20V
Current - Dark (Typ) 50pA
Active Area 0.31mm²
Viewing Angle 34°
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFH 213 - OSRAM Opto Semiconductors Inc. | 475-1077-ND DigiKey Electronics
  • SFH 213
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 850NM RADIAL
  • Unit Price $1.09000
  • 475-1077-ND
  • SFH 229FA - OSRAM Opto Semiconductors Inc. | 475-1079-ND DigiKey Electronics
  • SFH 229FA
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 900NM RADIAL
  • Unit Price $1.02000
  • 475-1079-ND
  • TSHA4400 - Vishay Semiconductor Opto Division | 751-1209-ND DigiKey Electronics
  • TSHA4400
  • Vishay Semiconductor Opto Division
  • EMITTER IR 875NM 100MA RADIAL
  • Unit Price $0.56000
  • 751-1209-ND
  • SFH 203 P - OSRAM Opto Semiconductors Inc. | 475-2649-ND DigiKey Electronics
  • SFH 203 P
  • OSRAM Opto Semiconductors Inc.
  • SENSOR PHOTODIODE 850NM RADIAL
  • Unit Price $1.02000
  • 475-2649-ND
  • VLCS5830 - Vishay Semiconductor Opto Division | VLCS5830-ND DigiKey Electronics
  • VLCS5830
  • Vishay Semiconductor Opto Division
  • LED RED CLEAR 5MM T/H
  • Unit Price $0.71000
  • VLCS5830-ND
Additional Resources
Standard Package ? 2,000
Other Names 475-1078
Q62702P0215
Q62702P215
SFH229

07:04:27 3/25/2019