Add To Favorites
Product Overview
Digi-Key Part Number 1110-2839-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

SF-C14EX

Description CONTROL SAFETY GEN PURPOSE 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Machine Safety Controller General Purpose 24VDC Supply DIN Rail

Documents & Media
Datasheets SF-C10 Series
Design Resources Industrial Automation Product Selector
Online Catalog SF-C10 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series SF
Part Status Active
Controller Type General Purpose
Number of Inputs and Type 2 - Digital
Safety Outputs and Type Solid State (3)
Auxiliary Outputs and Type Solid State (4)
Contact Rating @ Voltage -
Safety Category Category 4, PLe
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Circular, Spring Terminal
Operating Temperature -10°C ~ 55°C
Ingress Protection IP40
Features Display, Muting Lamp Output
Approvals CE, cULus, S-Mark, TUV, UL
Weight 0.551 lb (249.93g)
 
Additional Resources
Standard Package ? 1
Other Names 1110-2839
SF-C14EX-ND

06:48:52 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 676.52000 $676.52
5 653.19400 $3,265.97
10 641.52900 $6,415.29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback