• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SEEPROM3-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

SEEPROM3-KIT

Description KIT HIGH-DENSITY SERIAL EEPROM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type Memory
Quantity 9 Pieces (3 Values - 3 Each)
Kit Contents -
Mounting Type Through Hole
Packages Included 8-DIP
 
Additional Resources
Standard Package ? 1
Other Names Q1934720

22:30:46 2/18/2018

Send Feedback