• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number SEEPROM2-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

SEEPROM2-KIT

Description KIT MID-DENSITY SERIAL EEPROM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type Memory
Quantity 9 Pieces (3 Values - 3 Each)
Kit Contents -
Mounting Type Through Hole
Packages Included 8-DIP
 
Additional Resources
Standard Package ? 1
Other Names Q1934527

21:41:45 2/21/2018

Send Feedback