SDS101-PRW2-F37-SN83-6 37 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number S9598-ND
Copy   S9598-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDS101-PRW2-F37-SN83-6

Copy   SDS101-PRW2-F37-SN83-6
Description CONN D-SUB RCPT 37POS VERT SLDR
Copy   CONN D-SUB RCPT 37POS VERT SLDR
Detailed Description

37 Position D-Sub Receptacle, Female Sockets Connector

Copy   37 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets SDS101-PRyy-yyy-yNyy-y Drawing
PCN Obsolescence/ EOL D-Sub Series 05/Jan/2015
Product Attributes Select All
Categories
Manufacturer Sullins Connector Solutions
Series 101
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 3A
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Color White
Contact Form Stamped
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge -
Contact Material Brass
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • D15S33E4GV00LF - Amphenol FCI | 609-1498-ND DigiKey Electronics
  • D15S33E4GV00LF
  • Amphenol FCI
  • CONN D-SUB RCPT 15POS R/A SOLDER
  • Unit Price $2.24000
  • 609-1498-ND
Additional Resources
Standard Package ? 40
Other Names S9598
SDS101PRW2F37SN836

01:59:08 12/15/2018