USD
Favorite

SDR1005-822KL 8.2mH Unshielded Wirewound Inductor 110mA 34Ohm Max Nonstandard
Price & Procurement
2,134 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76500 $7.65
100 0.54630 $54.63
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SDR1005-822KLTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $0.39900

SDR1005-822KL

Datasheet
Digi-Key Part Number SDR1005-822KLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SDR1005-822KL
Copy  
Description FIXED IND 8.2MH 110MA 34 OHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

8.2mH Unshielded Wirewound Inductor 110mA 34Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets SDR1005 Series
Product Training Modules Magnetic Product Overview
Environmental Information SDR1005 Series Material Declaration
Mfg CAD Models SDR1005.stp
PCN Design/Specification S(D,R)R1005 Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
HTML Datasheet SDR1005 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog SDR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series SDR1005
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 8.2mH
Tolerance ±10%
Current Rating (Amps) 110mA
Current - Saturation 120mA
Shielding Unshielded
DC Resistance (DCR) 34Ohm Max
Q @ Freq 102 @ 145kHz
Frequency - Self Resonant 1MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Base Part Number SDR1005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SDR1005-822KLCT