Add To Favorites
Product Overview
Digi-Key Part Number 480-5170-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

SDP8304-301

Description DETECTOR OPTOSCHMITT SIDE-LOOK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Optical Sensor 935nm Photo Detector, Logic Output Open Collector Radial, 3 Lead, Side View

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Open Collector
Package / Case Radial, 3 Lead, Side View
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-5170
SDP8304-301-ND
SDP8304301

07:17:40 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
10 2.87400 $28.74
25 2.58600 $64.65
100 2.28620 $228.62
250 2.14200 $535.50
500 2.04960 $1,024.80
1,000 1.96980 $1,969.80
2,500 1.87600 $4,690.00
5,000 1.81020 $9,051.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback