Add To Favorites
Product Overview
Digi-Key Part Number 480-3576-ND
Quantity Available 124
Can ship immediately
Manufacturer

Manufacturer Part Number

SD5610-001

Description DETECTR OPTOSCHMITT TO-46
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Optical Sensor 935nm Photo Detector, Logic Output Open Collector TO-46-3 Lens Top Metal Can

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Open Collector
Package / Case TO-46-3 Lens Top Metal Can
Operating Temperature -40°C ~ 100°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 480-3576
SD5610-001-ND
SD5610001

18:15:08 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.22000 $7.22
10 5.28200 $52.82
25 4.94480 $123.62
100 4.37580 $437.58
250 4.18704 $1,046.76
500 4.02402 $2,012.01
1,000 3.83240 $3,832.40
2,500 3.69798 $9,244.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback