Add To Favorites
Product Overview
Digi-Key Part Number 480-1974-ND
Quantity Available 498
Can ship immediately
Manufacturer

Manufacturer Part Number

SD5600-001

Description PHOTODETECTOR SCHMITT TO-46
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optical Sensor 935nm Photo Detector, Logic Output Open Collector TO-46-3 Lens Top Metal Can

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Open Collector
Package / Case TO-46-3 Lens Top Metal Can
Operating Temperature -40°C ~ 100°C (TA)
 
Additional Resources
Standard Package ? 100
Other Names 480-1974
SD5600001

03:48:18 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.47000 $7.47
10 5.11200 $51.12
25 4.59920 $114.98
100 4.06620 $406.62
250 3.80972 $952.43
500 3.64536 $1,822.68
1,000 3.50343 $3,503.43
2,500 3.33660 $8,341.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback