• Obsolete item.
Product Overview
Digi-Key Part Number 497-5469-ND
Quantity Available 0

Manufacturer Part Number


Description TRANS RF N-CH HF/VHF/UHF M177
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Mosfet N-Channel 50V 250mA 30MHz 23.5dB 300W M177

Documents & Media
Datasheets SD2933
Product Training Modules RF Power and RF Power Transistors
Dynamic NFC / RFID Tag
Product Attributes Select All
Manufacturer STMicroelectronics
Series -
Packaging ? Tray ?
Part Status Obsolete
Transistor Type N-Channel
Frequency 30MHz
Gain 23.5dB
Voltage - Test 50V
Current Rating 40A
Noise Figure -
Current - Test 250mA
Power - Output 300W
Voltage - Rated 125V
Package / Case M177
Supplier Device Package M177
Base Part Number SD2933
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 497-5469

18:32:13 3/19/2018

Send Feedback