USD
Favorite

SCS215AJHRTLL Diode Silicon Carbide Schottky 650V 15A (DC) Surface Mount TO-263AB
Price & Procurement
580 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.94000 $7.94
10 7.17500 $71.75
25 6.84120 $171.03
100 5.94020 $594.02
250 5.67324 $1,418.31
500 5.17266 $2,586.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SCS215AJHRTLLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $4.53600
  • Digi-Reel®  : SCS215AJHRTLLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 580 - Immediate
  • Unit Price: Digi-Reel®

SCS215AJHRTLL

Datasheet
Digi-Key Part Number SCS215AJHRTLLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCS215AJHRTLL
Copy  
Description DIODE SCHOTTKY 650V 15A TO263AB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 15A (DC) Surface Mount TO-263AB

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 15A (DC)
Voltage - Forward (Vf) (Max) @ If 1.55V @ 15A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 300µA @ 600V
Capacitance @ Vr, F 550pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction 175°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SCS215AJHRTLLCT