USD
Add To Favorites
SCS210AJHRTLL Diode Silicon Carbide Schottky 650V 10A (DC) Surface Mount TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.40300 $54.03
25 5.15200 $128.80
100 4.47350 $447.35
250 4.27244 $1,068.11
500 3.89546 $1,947.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCS210AJHRTLLCT-ND
Copy   SCS210AJHRTLLCT-ND
Quantity Available 977
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCS210AJHRTLL

Copy   SCS210AJHRTLL
Description DIODE SCHOTTKY 650V 10A TO263AB
Copy   DIODE SCHOTTKY 650V 10A TO263AB
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 10A (DC) Surface Mount TO-263AB

Copy   Diode Silicon Carbide Schottky 650V 10A (DC) Surface Mount TO-263AB
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 10A (DC)
Voltage - Forward (Vf) (Max) @ If 1.55V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 600V
Capacitance @ Vr, F 365pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction 175°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SCS210AJHRTLLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SCS210AJHRTLLTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.41600
  • Digi-Reel® ? : SCS210AJHRTLLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 977 - Immediate
  • Unit Price: Digi-Reel®

17:55:53 9/15/2019