Add To Favorites
Product Overview
Digi-Key Part Number 551-1053-6-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

SCA830-D07-1

Description INCLINOMETER 1-AXIS 90DEG 12SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Sensor Inclinometer ±90° X or Y Axis 6.25Hz Bandwidth 12-SMD Module

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Part Status Active
Axis X or Y
Measuring Range ±90°
Sensitivity 32000Count/g
Bandwidth 6.25Hz
Voltage Rating 3V ~ 3.6V
Output Type Digital
Interface SPI
Package / Case 12-SMD Module
Operating Temperature -40°C ~ 125°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 551-1053-6

12:44:57 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.08000 $43.08
5 41.11800 $205.59
10 37.20200 $372.02
25 34.26520 $856.63
50 30.34900 $1,517.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 551-1053-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 200 - Immediate
  • Unit Price: $26.70000
  • Cut Tape (CT) ? : 551-1053-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: $43.08000
Send Feedback