• Obsolete item.
Product Overview
Digi-Key Part Number 551-1017-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCA121T-D03

Description INCLINOMETER 2-AXIS 90DEG MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Sensor Inclinometer ±90° X, Y Axis 18Hz Bandwidth Module

Documents & Media
Datasheets SCA121T Series
Product Training Modules MEMS Sensor Overview
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product Murata - MEMS Sensors
PCN Obsolescence/ EOL SCA1,SCL1 08/Apr/2016
PCN Part Status Change SCA121T,SCL1700 Series 25/Oct25/2015
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series -
Part Status Obsolete
Axis X, Y
Measuring Range ±90°
Sensitivity 2V/g
Bandwidth 18Hz
Voltage Rating 7V ~ 35V
Output Type Voltage
Interface Analog
Package / Case Module
Operating Temperature -40°C ~ 85°C (TA)
 
Additional Resources
Standard Package ? 20
Other Names 551-1017
SCA121TD03

11:54:15 2/22/2018

Send Feedback