USD
Favorite

SC10-21SRWA Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 3.7V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm)
Price & Procurement
1,424 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 2.88000 $28.80
100 2.01600 $201.60
500 1.67040 $835.20
1,000 1.53216 $1,532.16
2,500 1.46880 $3,672.00
5,000 1.44000 $7,200.00
10,000 1.41120 $14,112.00
25,000 1.40544 $35,136.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

SC10-21SRWA

Datasheet
Digi-Key Part Number 754-1700-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SC10-21SRWA
Copy  
Description DISPLAY 7-SEG 1" SGL RED 10DIP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 3.7V 20mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 10-DIP (1.200", 30.48mm)

Copy  
Documents & Media
Datasheets SC10-21SRWA
Mfg CAD Models SA10-21x.prt
SA10-21x.sldprt
SA10-21x.stp
PCN Packaging Label Change 01/Oct/2016
Environmental Information Kingbright RoHS3
HTML Datasheet SC10-21SRWA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 1.0in 1-Digit 7-Segment Through Hole Displays
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Tube 
Part Status Active
Number of Characters 1
Size / Dimension 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)
Digit/Alpha Size 1.00" (25.40mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 3.7V
Current - Test 20mA
Millicandela Rating 120mcd
Wavelength - Peak 660nm
Power Dissipation (Max) 150mW
Package / Case 10-DIP (1.200", 30.48mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-2269

BIG 7-SEG R CLICK

MikroElektronika

$19.76000 Details
You May Also Be Interested In

1399

DISP LED 7SEG 1" SGL RGB 25DIP

Adafruit Industries LLC

$14.95000 Details

LDS-AA14RI

DISPLAY 7-SEG 1" SGL RED 10DIP

Lumex Opto/Components Inc.

$3.22000 Details

SA10-21EWA

DISPLAY 7-SEG 1" SGL RED 10DIP

Kingbright

$2.94000 Details

AS1108WL-T

IC DRVR 7 SEGMNT 4 DIGIT 20SOIC

ams

$4.35000 Details

MIKROE-2269

BIG 7-SEG R CLICK

MikroElektronika

$19.76000 Details

LDS-AA12RI

DISPLAY 7-SEG 1" SGL GREEN 10DIP

Lumex Opto/Components Inc.

$3.93000 Details
Additional Resources
Standard Package 20
Other Names 754-1700-5
SC10-21SRWA-ND