Add To Favorites
Product Overview
Digi-Key Part Number SAS3210-ND
Quantity Available 185
Can ship immediately

Factory Stock ?: 565
Manufacturer

Manufacturer Part Number

SAS3210

Description TOOL WIRE STRIPPER 10-32AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tool Single Level Stripper, Self-Adjusting For 10~32 AWG

Documents & Media
Datasheets Xcelite® Tool Catalog
Online Catalog Wire Strippers and Accessories
Product Attributes Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Type Single Level Stripper, Self-Adjusting
Cable Type 10~32 AWG
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

19:55:01 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.00000 $87.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback