Add To Favorites
Product Overview
Digi-Key Part Number S8X8TSRPDKR-ND
Quantity Available 2,336
Can ship immediately
Manufacturer

Manufacturer Part Number

S8X8TSRP

Description SCR SENS 800V .8A SOT223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SCR 800V 800mA Sensitive Gate Surface Mount SOT-223

Documents & Media
Datasheets SxX8xSx Series
Featured Product SxX8xSx Series
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Off State 800V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 510mA
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 3µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 10A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
Additional Resources
Standard Package ? 1
Other Names S8X8TSRPDKR

10:37:23 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.57000 $5.70
25 0.50440 $12.61
100 0.43940 $43.94
250 0.38244 $95.61
500 0.32548 $162.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S8X8TSRPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.25280
  • Cut Tape (CT) ? : S8X8TSRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,336 - Immediate
  • Unit Price: $0.65000
Send Feedback