Add To Favorites
Product Overview
Digi-Key Part Number 952-1738-6-ND
Quantity Available 8,164
Can ship immediately
Manufacturer

Manufacturer Part Number

S8091-46R

Description CBL CLIP C-TYPE SILVER SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Cable Clip, C-Type Silver Solder 0.098" L x 0.028" H (2.50mm x 0.70mm)

Documents & Media
Datasheets S8091-46R Drawing
PCB Hardware Catalog
Product Training Modules EZ-BoardWare
Featured Product EZ-Cable Clips
Online Catalog EZ BoardWare
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series EZ BoardWare
Packaging ? Digi-Reel® ?
Part Status Active
Type Clip, C-Type
Type Attributes Elongated, Split
Opening Size 0.098" L x 0.028" H (2.50mm x 0.70mm)
Mounting Type Solder
Material Phosphor Bronze, Tin Plated
Color Silver
Length 0.197" (5.00mm)
Width 0.157" (4.00mm)
Height 0.053" (1.35mm)
Panel Hole Size -
Material Thickness 0.008" (0.20mm)
Material Flammability Rating -
Adhesive -
Features Corrosion Resistant
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1738-6

13:00:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.23900 $2.39
25 0.20400 $5.10
50 0.17860 $8.93
100 0.16590 $16.59
250 0.14676 $36.69
500 0.14036 $70.18
1,000 0.11484 $114.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1738-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.09570
  • Cut Tape (CT) ? : 952-1738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,164 - Immediate
  • Unit Price: $0.26000
Send Feedback