Add To Favorites
Product Overview
Digi-Key Part Number S6S2CT-ND
Quantity Available 6,767
Can ship immediately
Manufacturer

Manufacturer Part Number

S6S2RP

Description SCR SENS GATE 600V 0.8 AMP SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

SCR 600V 800mA Sensitive Gate Surface Mount Compak

Documents & Media
Datasheets EC103xx, SxSx Series
Packing Options
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 50µA
Voltage - On State (Vtm) (Max) 1.7V
Current - On State (It (AV)) (Max) 510mA
Current - On State (It (RMS)) (Max) 800mA
Current - Hold (Ih) (Max) 5mA
Current - Off State (Max) 1µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 16A, 20A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB (3 Leads), Compak
Supplier Device Package Compak
 
Additional Resources
Standard Package ? 1
Other Names S6S2
S6S2CT

12:48:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.06600 $10.66
25 0.96320 $24.08
100 0.84280 $84.28
250 0.73964 $184.91
500 0.65364 $326.82
1,000 0.51603 $516.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S6S2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.46760
  • Digi-Reel® ? : S6S2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback