Add To Favorites
Product Overview
Digi-Key Part Number S6006DS2CT-ND
Quantity Available 6,896
Can ship immediately
Manufacturer

Manufacturer Part Number

S6006DS2RP

Description SCR SENS 600V 6A SMT TO-252AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SCR 600V 6A Sensitive Gate Surface Mount TO-252, (D-Pak)

Documents & Media
Datasheets Sxx06x, 06xSx Series Datasheet
Packing Options
Online Catalog Sensitive Gate SCRs
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Off State 600V
Voltage - Gate Trigger (Vgt) (Max) 800mV
Current - Gate Trigger (Igt) (Max) 200µA
Voltage - On State (Vtm) (Max) 1.6V
Current - On State (It (AV)) (Max) 3.8A
Current - On State (It (RMS)) (Max) 6A
Current - Hold (Ih) (Max) 6mA
Current - Off State (Max) 5µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A
SCR Type Sensitive Gate
Operating Temperature -40°C ~ 110°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252, (D-Pak)
 
Additional Resources
Standard Package ? 1
Other Names S6006DS2
S6006DS2CT

00:13:14 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23900 $12.39
25 1.11880 $27.97
100 0.97910 $97.91
250 0.85924 $214.81
500 0.75932 $379.66
1,000 0.59946 $599.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S6006DS2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.54320
  • Digi-Reel® ? : S6006DS2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,896 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : S6006DS2TP-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.68060
Send Feedback