Add To Favorites
Product Overview
Digi-Key Part Number 232-1002-ND
Quantity Available 11
Can ship immediately

Manufacturer Part Number


Description CUTTER TIP ANG 60DEG FLUSH 5.75"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tip (Oblique) Cutter Angled, 60° Flush 5.75" (146.0mm)

Documents & Media
Datasheets Angle End and Tip Cutters Catalog
Online Catalog Super Tools™ Series
Product Attributes Select All
Manufacturer Swanstrom Tools USA
Series Super Tools™
Part Status Active
Type Tip (Oblique)
Shape Angled, 60°
Cut Edge Flush
Length - Overall 5.75" (146.0mm)
Features Ergonomic, ESD Safe
Capacity -
Weight -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10304

06:08:14 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 71.55000 $71.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback