Add To Favorites
Product Overview
Digi-Key Part Number 952-1479-6-ND
Quantity Available 34,156
Can ship immediately
Manufacturer

Manufacturer Part Number

S1761-42R

Description RFI SHIELD FINGER GOLD 3.5MM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Harwin Inc.
Series EZ BoardWare
Part Status Active
Type Shield Finger
Shape -
Width 0.098" (2.50mm)
Length 0.177" (4.50mm)
Height 0.138" (3.50mm)
Material Stainless Steel
Plating Gold
Plating - Thickness Flash
Attachment Method Solder
Operating Temperature -55°C ~ 125°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 952-1479-6

03:36:34 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.48200 $4.82
25 0.42160 $10.54
100 0.36150 $36.15
250 0.31332 $78.33
500 0.26512 $132.56
1,000 0.20487 $204.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 952-1479-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.18135
  • Cut Tape (CT) ? : 952-1479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,156 - Immediate
  • Unit Price: $0.57000
Send Feedback