Add To Favorites
Product Overview
Digi-Key Part Number 709-1249-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

S-1KV

Description CAP KIT CERAMIC 22PF-0.1UF 400PC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Ceramic Capacitor Kit 22pF ~ 0.1µF 1000V (1kV) Surface Mount, MLCC 400 Pieces (Assorted Per Value)

Documents & Media
Online Catalog High Voltage Kits
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Ceramic
Capacitance Range 22pF ~ 0.1µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 1000V (1kV)
Tolerance ±5%, ±10%, ±20%
Applications General Purpose
Features High Voltage
Quantity 400 Pieces (Assorted Per Value)
Packages Included 0805 ~ 2225 (2012 ~ 5763 Metric)
 
Kit Contents
Part Number Description Kit Quantity
709-1029-1-ND CAP CER 1000PF 1KV X7R 1206 40
709-1031-1-ND CAP CER 4700PF 1KV X7R 1206 20
709-1294-1-ND CAP CER 100PF 1KV X7R 1206 20
709-1030-1-ND CAP CER 2200PF 1KV X7R 1206 20
709-1288-1-ND CAP CER 1000PF 1KV X7R 0805 20
709-1039-1-ND CAP CER 10000PF 1KV X7R 1210 20
709-1287-1-ND CAP CER 47PF 1KV C0G/NP0 0805 20
709-1289-1-ND CAP CER 22PF 1KV C0G/NP0 1206 20
709-1297-1-ND CAP CER 10000PF 1KV X7R 1808 20
709-1293-1-ND CAP CER 330PF 1KV C0G/NP0 1206 20
709-1296-1-ND CAP CER 1000PF 1KV X7R 1808 20
709-1290-1-ND CAP CER 47PF 1KV C0G/NP0 1206 20
709-1059-1-ND CAP CER 0.1UF 1KV X7R 2225 10
709-1301-1-ND CAP CER 0.047UF 1KV X7R 1812 10
709-1291-1-ND CAP CER 100PF 1KV C0G/NP0 1206 20
709-1295-1-ND CAP CER 47PF 1KV C0G/NP0 1808 20
709-1292-1-ND CAP CER 150PF 1KV C0G/NP0 1206 20
709-1300-1-ND CAP CER 10000PF 1KV X7R 1812 20
709-1298-1-ND CAP CER 0.018UF 1KV X7R 1808 20
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 709-1249
S1KV

08:54:37 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.98000 $63.98
10 59.98500 $599.85
100 51.98700 $5,198.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback