• Obsolete item.
Product Overview
Digi-Key Part Number RXM-GPS-SG-B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RXM-GPS-SG-B

Description GPS MODULE SMD SIRF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

SG RF Receiver GPS 1575.42MHz -159dBm PCB, Surface Mount Module

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series SG
Packaging ? Bulk ?
Part Status Obsolete
Frequency 1575.42MHz
Sensitivity -159dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications Fleet Management, Location, Navigation, Tracking
Current - Receiving 32mA
Data Interface Pads for Pins
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 3 V ~ 4.2 V
Operating Temperature -30°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Additional Resources
Standard Package ? 1
Other Names RXMGPSSGB

12:40:38 2/20/2018

Send Feedback