Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 11-20-2020. Minimums may apply.
Product Overview
Digi-Key Part Number RXM-916-ES-ND
Quantity Available 1,356
Can ship immediately
Manufacturer

Manufacturer Part Number

RXM-916-ES

Description RECEIVER RF 916MHZ 16PIN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

- RF Receiver FM, FSK 916MHz -102dBm 56 kbps PCB, Surface Mount Module

Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Frequency 916MHz
Sensitivity -102dBm
Data Rate (Max) 56 kbps
Modulation or Protocol FM, FSK
Applications -
Current - Receiving 6.5mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Package / Case 16-SMD
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names RXM-916-ES_
RXM-916-ES_-ND
RXM916ES

15:08:38 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.16000 $18.16
25 16.59000 $414.75
100 13.96800 $1,396.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback